ICL3232ECV-20ZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM9.18000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 575
Unit Price: RM10.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,918
Unit Price: RM41.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,745
Unit Price: RM41.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: RM51.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM31.32060
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM2.00833
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM24.51077
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM24.51077
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,032
Unit Price: RM6.82000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4,319
Unit Price: RM9.34000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3232ECV-20ZT

DigiKey Part Number
ICL3232ECV-20ZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3232ECV-20ZT
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3232ECV-20ZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types