ISL21070CIH325Z-TK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,896
Unit Price: RM10.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,180
Unit Price: RM21.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,571
Unit Price: RM12.92000
Datasheet

Similar


Microchip Technology
In Stock: 2,487
Unit Price: RM3.98000
Datasheet

Similar


Texas Instruments
In Stock: 3,583
Unit Price: RM9.26000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21070CIH325Z-TK

DigiKey Part Number
ISL21070CIH325Z-TKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL21070CIH325Z-TK
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL21070CIH325Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
25µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes