ICL3237IA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,348
Unit Price: RM13.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,192
Unit Price: RM28.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM16.26346
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: RM33.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,588
Unit Price: RM33.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: RM28.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,948
Unit Price: RM28.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5
Unit Price: RM236.40000
Datasheet

Similar


Texas Instruments
In Stock: 1,373
Unit Price: RM15.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,198
Unit Price: RM16.54803
Datasheet

Similar


Texas Instruments
In Stock: 1,110
Unit Price: RM14.42037
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 288
Unit Price: RM74.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM46.54766
Datasheet

Similar


Texas Instruments
In Stock: 3,435
Unit Price: RM12.65000
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3237IA-T

DigiKey Part Number
ICL3237IA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3237IA-T
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3237IA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types