Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

ICL3241EIAZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3241EIAZ-TTR-ND - Tape & Reel (TR) 20-ICL3241EIAZ-TCT-ND - Cut Tape (CT) 20-ICL3241EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3241EIAZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241EIAZ-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243EIAZ-T | Renesas Electronics Corporation | 2,000 | 20-ICL3243EIAZ-TCT-ND | RM10.80000 | Parametric Equivalent |
| ICL3244EIAZ-T | Renesas Electronics Corporation | 4,953 | ICL3244EIAZ-TCT-ND | RM13.28000 | Parametric Equivalent |
| MAX3241EEAI+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3241EEAI+-ND | RM87.43000 | Direct |
| ST3241EBPR | STMicroelectronics | 3,412 | 497-6997-1-ND | RM14.97000 | Direct |
| MAX3241CAI+ | Analog Devices Inc./Maxim Integrated | 89 | MAX3241CAI+-ND | RM29.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.38000 | RM17.38 |
| 10 | RM11.50500 | RM115.05 |
| 25 | RM9.98240 | RM249.56 |
| 100 | RM8.27120 | RM827.12 |
| 250 | RM7.43968 | RM1,859.92 |
| 500 | RM6.93266 | RM3,466.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.15977 | RM14,319.54 |
| Unit Price without VAT: | RM17.38000 |
|---|---|
| Unit Price with VAT: | RM19.11800 |





