ICL3245IVZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,215
Unit Price: RM13.51000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: RM97.28000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM61.55990
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 698
Unit Price: RM100.27000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM51.02968
Datasheet

Direct


Texas Instruments
In Stock: 1,771
Unit Price: RM9.73000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: RM5.04000
Datasheet

Direct


Texas Instruments
In Stock: 4,044
Unit Price: RM11.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM73.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,388
Unit Price: RM14.07000
Datasheet

Similar


Texas Instruments
In Stock: 3,621
Unit Price: RM10.32000
Datasheet

Similar


Texas Instruments
In Stock: 6,713
Unit Price: RM10.32000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM2.11983
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM4.73000
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3245IVZ

DigiKey Part Number
ICL3245IVZ-ND
Manufacturer
Manufacturer Product Number
ICL3245IVZ
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3245IVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types