
ICL7660SCBAZ-T | |
|---|---|
DigiKey Part Number | ICL7660SCBAZ-TTR-ND - Tape & Reel (TR) ICL7660SCBAZ-TCT-ND - Cut Tape (CT) ICL7660SCBAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660SCBAZ-T |
Description | IC REG CHARG PUMP INV 45MA 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660SCBAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz ~ 35kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.26000 | RM9.26 |
| 10 | RM6.86300 | RM68.63 |
| 25 | RM6.26600 | RM156.65 |
| 100 | RM5.60980 | RM560.98 |
| 250 | RM5.29648 | RM1,324.12 |
| 500 | RM5.10766 | RM2,553.83 |
| 1,000 | RM4.95223 | RM4,952.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.78820 | RM11,970.50 |
| 5,000 | RM4.68932 | RM23,446.60 |
| 7,500 | RM4.63981 | RM34,798.57 |
| Unit Price without VAT: | RM9.26000 |
|---|---|
| Unit Price with VAT: | RM10.18600 |






