IDT2305B-1DCI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 310
Unit Price: RM16.71000
Datasheet

Similar


Texas Instruments
In Stock: 2,703
Unit Price: RM14.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.30960
Datasheet

Similar


Microchip Technology
In Stock: 1,033
Unit Price: RM2.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.37340
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: RM2.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.30960
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.37340
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.37342
Datasheet

Similar


Microchip Technology
In Stock: 90
Unit Price: RM8.04000
Datasheet

Similar


Microchip Technology
In Stock: 2,500
Unit Price: RM4.09646
Datasheet
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT2305B-1DCI

DigiKey Part Number
IDT2305B-1DCI-ND
Manufacturer
Manufacturer Product Number
IDT2305B-1DCI
Description
IC ZD BUFFER 8SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVCMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types