
IDT71P72604S200BQG | |
|---|---|
DigiKey Part Number | IDT71P72604S200BQG-ND |
Manufacturer | |
Manufacturer Product Number | IDT71P72604S200BQG |
Description | IC SRAM 18MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 200 MHz 7.88 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.88 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-CABGA (13x15) | |
Base Product Number |

