
IDT74LVC16344APAG8 | |
|---|---|
DigiKey Part Number | IDT74LVC16344APAG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT74LVC16344APAG8 |
Description | IC CLK BUFFER 2:4 56TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:4 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 4 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | 3-State | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

