


ISL1209IU10Z-TK | |
|---|---|
DigiKey Part Number | ISL1209IU10Z-TKTR-ND - Tape & Reel (TR) ISL1209IU10Z-TKCT-ND - Cut Tape (CT) ISL1209IU10Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL1209IU10Z-TK |
Description | IC RTC EVENT REC I2C 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder 2B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.25000 | RM15.25 |
| 10 | RM11.52100 | RM115.21 |
| 25 | RM10.58600 | RM264.65 |
| 100 | RM9.55920 | RM955.92 |
| 250 | RM9.06940 | RM2,267.35 |
| 500 | RM8.77438 | RM4,387.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.53140 | RM8,531.40 |
| 2,000 | RM8.33149 | RM16,662.98 |
| 3,000 | RM8.23137 | RM24,694.11 |
| Unit Price without VAT: | RM15.25000 |
|---|---|
| Unit Price with VAT: | RM16.77500 |

