Series Voltage Reference IC Fixed 1.024V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21010DFH310Z-TK

DigiKey Part Number
ISL21010DFH310Z-TKTR-ND - Tape & Reel (TR)
ISL21010DFH310Z-TKCT-ND - Cut Tape (CT)
ISL21010DFH310Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21010DFH310Z-TK
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.024V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
14µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
2.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,134
Factory Stock: 28,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.75000RM8.75
10RM6.18200RM61.82
25RM5.57280RM139.32
100RM4.91630RM491.63
250RM4.60852RM1,152.13
500RM4.42446RM2,212.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.27376RM4,273.76
2,000RM4.15032RM8,300.64
3,000RM4.08871RM12,266.13
5,000RM4.02058RM20,102.90
7,000RM3.98084RM27,865.88
Manufacturers Standard Package
Unit Price without VAT:RM8.75000
Unit Price with VAT:RM9.62500