
ISL23315TFUZ | |
|---|---|
DigiKey Part Number | ISL23315TFUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL23315TFUZ |
Description | IC DGT POT 100KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL23315TFUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 70ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.93000 | RM9.93 |
| 10 | RM7.06000 | RM70.60 |
| 25 | RM6.37960 | RM159.49 |
| 100 | RM5.64330 | RM564.33 |
| 250 | RM5.29772 | RM1,324.43 |
| 500 | RM5.09112 | RM2,545.56 |
| 1,000 | RM4.92189 | RM4,921.89 |
| 3,000 | RM4.71408 | RM14,142.24 |
| 5,000 | RM4.63758 | RM23,187.90 |
| Unit Price without VAT: | RM9.93000 |
|---|---|
| Unit Price with VAT: | RM10.92300 |

