
ISL24005IRTZ-T13 | |
|---|---|
DigiKey Part Number | ISL24005IRTZ-T13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL24005IRTZ-T13 |
Description | IC REF VOLT GEN TFT/LCD 32-TQFN |
Customer Reference | |
Detailed Description | PMIC 32-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 20mA | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

