
ISL28107FUZ-T7A | |
|---|---|
DigiKey Part Number | ISL28107FUZ-T7ATR-ND - Tape & Reel (TR) ISL28107FUZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28107FUZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.32V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 210µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.66000 | RM11.66 |
| 10 | RM8.71900 | RM87.19 |
| 25 | RM7.98400 | RM199.60 |
| 100 | RM7.17630 | RM717.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM7.34636 | RM1,836.59 |
| 500 | RM7.07546 | RM3,537.73 |
| 750 | RM6.94033 | RM5,205.25 |
| 1,250 | RM6.79108 | RM8,488.85 |
| 1,750 | RM6.70403 | RM11,732.05 |
| 2,500 | RM6.62048 | RM16,551.20 |
| Unit Price without VAT: | RM11.66000 |
|---|---|
| Unit Price with VAT: | RM12.82600 |

