Similar

ISL28430FVZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL28430FVZ-T7TR-ND - Tape & Reel (TR) 20-ISL28430FVZ-T7CT-ND - Cut Tape (CT) 20-ISL28430FVZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28430FVZ-T7 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28430FVZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.21000 | RM12.21 |
| 10 | RM10.98500 | RM109.85 |
| 25 | RM10.38600 | RM259.65 |
| 100 | RM9.00130 | RM900.13 |
| 250 | RM8.53972 | RM2,134.93 |
| 500 | RM7.66274 | RM3,831.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.78581 | RM13,571.62 |
| Unit Price without VAT: | RM12.21000 |
|---|---|
| Unit Price with VAT: | RM13.43100 |


