ISL3035EIRUZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5,955
Unit Price: RM9.34000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-UTQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3035EIRUZ-T

DigiKey Part Number
ISL3035EIRUZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3035EIRUZ-T
Description
IC XLTR VL BIDIR 16-UTQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-UTQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
ISL3035EIRUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.35 V ~ 3.2 V
Voltage - VCCB
2.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UTQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes