ISL31478EIBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM18.79000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM8.14738
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 16
Unit Price: RM17.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: RM37.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,322
Unit Price: RM37.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM22.95962
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,376
Unit Price: RM22.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,960
Unit Price: RM22.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: RM21.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM10.47898
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: RM40.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: RM22.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM12.88390
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: RM38.26000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL31478EIBZ-T

DigiKey Part Number
ISL31478EIBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL31478EIBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL31478EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
15Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types