
ISL32273EIVZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32273EIVZ-TTR-ND - Tape & Reel (TR) 20-ISL32273EIVZ-TCT-ND - Cut Tape (CT) 20-ISL32273EIVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32273EIVZ-T |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32273EIVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.04000 | RM16.04 |
| 10 | RM10.57900 | RM105.79 |
| 25 | RM9.15800 | RM228.95 |
| 100 | RM7.56240 | RM756.24 |
| 250 | RM6.78704 | RM1,696.76 |
| 500 | RM6.31392 | RM3,156.96 |
| 1,000 | RM5.92084 | RM5,920.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.16679 | RM15,416.97 |
| 5,000 | RM6.03473 | RM30,173.65 |
| Unit Price without VAT: | RM16.04000 |
|---|---|
| Unit Price with VAT: | RM17.64400 |

