1/1 Transceiver Half RS422, RS485 8-SOIC
cms-photo-disclaimer

ISL32432EIBZ-T7A

cms-digikey-product-number
ISL32432EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL32432EIBZ-T7ACT-ND - Cut Tape (CT)
cms-manufacturer
cms-manufacturer-product-number
ISL32432EIBZ-T7A
cms-description
IC TRANSCEIVER HALF 1/1 8SOIC
cms-customer-reference
cms-detailed-description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Receiver Hysteresis
30 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32432EIBZRenesas Electronics Corporation020-ISL32432EIBZ-NDRM21.37000MFR Recommended
ISL32432EIBZ-TRenesas Electronics Corporation0ISL32432EIBZ-T-NDRM11.74019Parametric Equivalent
ISL32437EIBZ-TRenesas Electronics Corporation0ISL32437EIBZ-T-NDRM15.26833Parametric Equivalent
ISL32452EIBZ-TRenesas Electronics Corporation020-ISL32452EIBZ-TCT-NDRM25.04000Parametric Equivalent
ISL32452EIBZ-T7ARenesas Electronics Corporation0ISL32452EIBZ-T7ACT-NDRM34.64000Parametric Equivalent
In-Stock: 183
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted. cms-view-ph0-or-ph1
cms-all-prices-in-currency
Cut Tape (CT)
QuantityUnit Pricecms-ext-price
1RM26.47000RM26.47
10RM20.33500RM203.35
25RM18.80840RM470.21
100RM17.12760RM1,712.76
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
250RM18.58300RM4,645.75
500RM16.94344RM8,471.72
1,250RM14.75717RM18,446.46
2,500RM14.21060RM35,526.50
cms-manufacturer-standard-package
Unit Price without VAT:RM26.47000
Unit Price with VAT:RM29.11700