Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL32435EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL32435EIUZ-T7ATR-ND - Tape & Reel (TR) ISL32435EIUZ-T7ACT-ND - Cut Tape (CT) ISL32435EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32435EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.08000 | RM29.08 |
| 10 | RM21.67000 | RM216.70 |
| 25 | RM19.89240 | RM497.31 |
| 100 | RM17.96680 | RM1,796.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM17.06036 | RM4,265.09 |
| 500 | RM16.51718 | RM8,258.59 |
| 750 | RM16.24620 | RM12,184.65 |
| 1,250 | RM15.94660 | RM19,933.25 |
| 1,750 | RM15.77193 | RM27,600.88 |
| 2,500 | RM15.60418 | RM39,010.45 |
| Unit Price without VAT: | RM29.08000 |
|---|---|
| Unit Price with VAT: | RM31.98800 |


