ISL32435EIUZ-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM11.07338
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM13.20231
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM34.55000
Datasheet
1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32435EIUZ-T7A

DigiKey Part Number
ISL32435EIUZ-T7ATR-ND - Tape & Reel (TR)
ISL32435EIUZ-T7ACT-ND - Cut Tape (CT)
ISL32435EIUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32435EIUZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,250
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM29.08000RM29.08
10RM21.67000RM216.70
25RM19.89240RM497.31
100RM17.96680RM1,796.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM17.06036RM4,265.09
500RM16.51718RM8,258.59
750RM16.24620RM12,184.65
1,250RM15.94660RM19,933.25
1,750RM15.77193RM27,600.88
2,500RM15.60418RM39,010.45
Manufacturers Standard Package
Unit Price without VAT:RM29.08000
Unit Price with VAT:RM31.98800