1/1 Transceiver Full RS422, RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32600EFUZ

DigiKey Part Number
ISL32600EFUZ-ND
Manufacturer
Manufacturer Product Number
ISL32600EFUZ
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32600EFUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
40 mV
Data Rate
256Kbps
Voltage - Supply
3V ~ 3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM17.06000RM17.06
10RM12.42300RM124.23
25RM11.31560RM282.89
100RM10.12030RM1,012.03
250RM9.55748RM2,389.37
980RM8.95224RM8,773.20
1,960RM8.72481RM17,100.63
2,940RM8.61122RM25,316.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM17.06000
Unit Price with VAT:RM18.76600