
ISL35411DRZ-TS | |
|---|---|
DigiKey Part Number | ISL35411DRZ-TSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL35411DRZ-TS |
Description | IC INTERFACE SPECIALIZED 46TQFN |
Customer Reference | |
Detailed Description | Ethernet Interface 46-TQFN (4x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Ethernet | |
Interface | - | |
Voltage - Supply | 1.1V ~ 1.3V | |
Package / Case | 46-WFQFN Exposed Pad | |
Supplier Device Package | 46-TQFN (4x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

