Video Amp, 1 Standard (General Purpose) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL4089IBZ-T7

DigiKey Part Number
ISL4089IBZ-T7TR-ND - Tape & Reel (TR)
ISL4089IBZ-T7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL4089IBZ-T7
Description
IC AMP GENERAL PURPOSE 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Standard (General Purpose)
Output Type
-
Number of Circuits
1
-3db Bandwidth
300 MHz
Slew Rate
300V/µs
Current - Supply
20 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types