Parametric Equivalent
Parametric Equivalent

ISL4241EIRZ-T | |
|---|---|
DigiKey Part Number | ISL4241EIRZ-TTR-ND - Tape & Reel (TR) ISL4241EIRZ-TCT-ND - Cut Tape (CT) ISL4241EIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4241EIRZ-T |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL4243EIRZ-T | Renesas Electronics Corporation | 0 | ISL4243EIRZ-TTR-ND | RM18.44550 | Parametric Equivalent |
| ISL4244EIRZ-T | Renesas Electronics Corporation | 0 | ISL4244EIRZ-T-ND | RM18.74888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.24000 | RM18.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM9.70982 | RM58,258.92 |
| Unit Price without VAT: | RM18.24000 |
|---|---|
| Unit Price with VAT: | RM20.06400 |


