
ISL43110IHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL43110IHZ-TTR-ND - Tape & Reel (TR) 20-ISL43110IHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL43110IHZ-T |
Description | IC SWITCH SPST-NO X 1 10OHM 5SOT |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL43110IHZ-T Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 50ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 8pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 10Ohm | Supplier Device Package 5-SOT |
Voltage - Supply, Single (V+) 2.4V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G66GV,125 | Nexperia USA Inc. | 22,601 | 1727-6763-1-ND | RM0.47000 | Similar |
| 74AHCT1G66GV,125 | Nexperia USA Inc. | 1,925 | 1727-6785-1-ND | RM0.67000 | Similar |
| 74HC1G66GV,125 | Nexperia USA Inc. | 3,031 | 1727-6907-1-ND | RM0.63000 | Similar |
| 74HC1G66GV-Q100H | Nexperia USA Inc. | 3,173 | 1727-7927-1-ND | RM0.87000 | Similar |
| 74HCT1G66GV,125 | Nexperia USA Inc. | 0 | 1727-74HCT1G66GV,125TR-ND | RM0.21040 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM6.02400 | RM60.24 |
| 25 | RM5.49080 | RM137.27 |
| 100 | RM4.90140 | RM490.14 |
| 250 | RM4.62036 | RM1,155.09 |
| 500 | RM4.45102 | RM2,225.51 |
| 1,000 | RM4.31158 | RM4,311.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.31634 | RM12,949.02 |
| 6,000 | RM4.22214 | RM25,332.84 |
| 9,000 | RM4.17505 | RM37,575.45 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |

