2 Circuit IC Switch 1:1 20Ohm SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43121IH-T

DigiKey Part Number
ISL43121IH-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL43121IH-T
Description
IC SWITCH SPST-NCX2 20OHM SOT23
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 20Ohm SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
ISL43121IH-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 30ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-105dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.