1 Circuit IC Switch 4:1 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 4:1 50Ohm 16-QFN (3x3)
16-QFN, MDP

ISL43640IR

DigiKey Part Number
ISL43640IR-ND
Manufacturer
Manufacturer Product Number
ISL43640IR
Description
IC SWITCH SP4T X 1 50OHM 16QFN
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL43640IR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 28ns
-3db Bandwidth
-
Charge Injection
1.2pC
Channel Capacitance (CS(off), CD(off))
4pF, 11pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.