
ISL60002BIH310Z-TK | |
|---|---|
DigiKey Part Number | ISL60002BIH310Z-TKTR-ND - Tape & Reel (TR) ISL60002BIH310Z-TKCT-ND - Cut Tape (CT) ISL60002BIH310Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BIH310Z-TK |
Description | IC VREF SERIES 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.1% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BIH310Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 7 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.49000 | RM28.49 |
| 10 | RM21.22900 | RM212.29 |
| 25 | RM19.48240 | RM487.06 |
| 100 | RM17.59090 | RM1,759.09 |
| 250 | RM16.70008 | RM4,175.02 |
| 500 | RM16.16652 | RM8,083.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM15.72919 | RM15,729.19 |
| 2,000 | RM15.37061 | RM30,741.22 |
| Unit Price without VAT: | RM28.49000 |
|---|---|
| Unit Price with VAT: | RM31.33900 |




