Series Voltage Reference IC Fixed 1.024V V ±0.49% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002DIH310Z-T7A

DigiKey Part Number
ISL60002DIH310Z-T7ATR-ND - Tape & Reel (TR)
ISL60002DIH310Z-T7ACT-ND - Cut Tape (CT)
ISL60002DIH310Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002DIH310Z-T7A
Description
IC VREF SERIES 0.49% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.49% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002DIH310Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.024V
Current - Output
7 mA
Tolerance
±0.49%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Factory Stock: 11,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.56000RM18.56
10RM13.56100RM135.61
25RM12.37000RM309.25
100RM11.08010RM1,108.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM10.47332RM2,618.33
500RM10.11020RM5,055.10
750RM9.92896RM7,446.72
1,250RM9.72881RM12,161.01
1,750RM9.61205RM16,821.09
2,500RM9.49997RM23,749.92
Manufacturers Standard Package
Unit Price without VAT:RM18.56000
Unit Price with VAT:RM20.41600