
ISL60002DIH310Z-T7A | |
|---|---|
DigiKey Part Number | ISL60002DIH310Z-T7ATR-ND - Tape & Reel (TR) ISL60002DIH310Z-T7ACT-ND - Cut Tape (CT) ISL60002DIH310Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002DIH310Z-T7A |
Description | IC VREF SERIES 0.49% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.49% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002DIH310Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 7 mA | |
Tolerance | ±0.49% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.56000 | RM18.56 |
| 10 | RM13.56100 | RM135.61 |
| 25 | RM12.37000 | RM309.25 |
| 100 | RM11.08010 | RM1,108.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM10.47332 | RM2,618.33 |
| 500 | RM10.11020 | RM5,055.10 |
| 750 | RM9.92896 | RM7,446.72 |
| 1,250 | RM9.72881 | RM12,161.01 |
| 1,750 | RM9.61205 | RM16,821.09 |
| 2,500 | RM9.49997 | RM23,749.92 |
| Unit Price without VAT: | RM18.56000 |
|---|---|
| Unit Price with VAT: | RM20.41600 |

