
ISL6228HIEVAL3Z | |
|---|---|
DigiKey Part Number | ISL6228HIEVAL3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6228HIEVAL3Z |
Description | EVAL BOARD FOR ISL6228 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | ISL6228 Robust Ripple Regulator™ (R3) 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.05V or 1.2V, 1.2V | |
Current - Output | 20A, 20A | |
Voltage - Input | 3.3V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 270kHz, 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL6228 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM559.20000 | RM559.20 |
| Unit Price without VAT: | RM559.20000 |
|---|---|
| Unit Price with VAT: | RM615.12000 |


