Similar

ISL6268EVAL1Z | |
|---|---|
DigiKey Part Number | ISL6268EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6268EVAL1Z |
Description | EVAL BOARD FOR ISL6268 |
Customer Reference | |
Detailed Description | ISL6268 Robust Ripple Regulator™ (R3) 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 5A | |
Voltage - Input | 7V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL6268 | |
Note | - |


