Similar

ISL62771HRTZ-TS2775 | |
|---|---|
DigiKey Part Number | ISL62771HRTZ-TS2775-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL62771HRTZ-TS2775 |
Description | IC REG CTRLR MULTIPH 2OUT 40TQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, AMD Fusion™ SVI 2.0 CPU GPU | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 0.006V ~ 1.55V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |


