
ISL6446ADEMO1Z | |
|---|---|
DigiKey Part Number | ISL6446ADEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6446ADEMO1Z |
Description | EVAL BOARD FOR ISL6446A |
Customer Reference | |
Detailed Description | ISL6446A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 20A, 20A | |
Voltage - Input | 10.8V ~ 13.2V | |
Regulator Topology | - | |
Frequency - Switching | 280kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL6446A | |
Note | - | |
Base Product Number |


