ISL6840IU-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2,321
Unit Price: RM12.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.15200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.15200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.72240
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.15200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.15200
Datasheet
Power Supply Controller Industrial Power Systems 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6840IU-T

DigiKey Part Number
ISL6840IU-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6840IU-T
Description
IC REG CTRLR BOOST/FLYBACK 8MSOP
Customer Reference
Detailed Description
Power Supply Controller Industrial Power Systems 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6840IU-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Industrial Power Systems
Voltage - Input
-
Voltage - Supply
7.5V ~ 14V
Current - Supply
5.5 mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types