- Controller, Intel VR13 Voltage Regulator IC 2 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL69125IRAZ-T

DigiKey Part Number
20-ISL69125IRAZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL69125IRAZ-T
Description
IC REG CTRLR INTEL 2OUT 40TQFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
- Controller, Intel VR13 Voltage Regulator IC 2 Output 40-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel VR13
Voltage - Input
4.5V ~ 25V
Number of Outputs
2
Voltage - Output
0V ~ 3.05V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM18.70377RM112,222.62
Manufacturers Standard Package
Unit Price without VAT:RM18.70377
Unit Price with VAT:RM20.57415