


ISL78229ARZ | |
|---|---|
DigiKey Part Number | ISL78229ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78229ARZ |
Description | IC REG CTRLR BOOST PMBUS 40WQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 55V | |
Frequency - Switching | 50kHz ~ 1.1MHz | |
Duty Cycle (Max) | 89% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM24.59498 | RM12,297.49 |
| Unit Price without VAT: | RM24.59498 |
|---|---|
| Unit Price with VAT: | RM27.05448 |


