Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 1.7A 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8022IRZ-T7A

DigiKey Part Number
ISL8022IRZ-T7ATR-ND - Tape & Reel (TR)
ISL8022IRZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL8022IRZ-T7A
Description
IC REG BCK ADJ 2A/1.7A DL 12DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 1.7A 12-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8022IRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,354
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM29.79000RM29.79
10RM23.02900RM230.29
25RM21.33920RM533.48
100RM19.47900RM1,947.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM20.05256RM5,013.14
500RM19.43232RM9,716.16
750RM19.12260RM14,341.95
1,250RM18.78050RM23,475.62
1,750RM18.58084RM32,516.47
Manufacturers Standard Package
Unit Price without VAT:RM29.79000
Unit Price with VAT:RM32.76900