


ISL81807FRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL81807FRTZ-TTR-ND - Tape & Reel (TR) 20-ISL81807FRTZ-TCT-ND - Cut Tape (CT) 20-ISL81807FRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81807FRTZ-T |
Description | 80V SYNCHRONOUS DUAL BOOST PWM C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 80V | |
Frequency - Switching | 100kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power On Reset, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.11000 | RM53.11 |
| 10 | RM40.58600 | RM405.86 |
| 25 | RM37.55920 | RM938.98 |
| 100 | RM34.27840 | RM3,427.84 |
| 250 | RM32.73052 | RM8,182.63 |
| 500 | RM32.43172 | RM16,215.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM30.10596 | RM90,317.88 |
| Unit Price without VAT: | RM53.11000 |
|---|---|
| Unit Price with VAT: | RM58.42100 |


