1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83075EIUZA

DigiKey Part Number
ISL83075EIUZA-ND
Manufacturer
Manufacturer Product Number
ISL83075EIUZA
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL83075EIUZA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3175EIUZRenesas Electronics Corporation46320-ISL3175EIUZ-NDRM9.20000Parametric Equivalent
ADM3075EARZAnalog Devices Inc.393ADM3075EARZ-NDRM22.67000Similar
ADM3075EARZ-REEL7Analog Devices Inc.1,986ADM3075EARZ-REEL7CT-NDRM22.67000Similar
ADM3075EYRZAnalog Devices Inc.637505-ADM3075EYRZ-NDRM24.61000Similar
ADM3075EYRZ-REEL7Analog Devices Inc.0ADM3075EYRZ-REEL7TR-NDRM14.29031Similar
In-Stock: 1,895
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM9.20000RM9.20
10RM6.52100RM65.21
25RM5.88240RM147.06
100RM5.19460RM519.46
250RM4.87192RM1,217.98
980RM4.52537RM4,434.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.20000
Unit Price with VAT:RM10.12000