ISL83220ECVZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5,255
Unit Price: RM6.86000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM1.73286
Datasheet

Similar


MaxLinear, Inc.
In Stock: 234
Unit Price: RM3.86000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 4,703
Unit Price: RM3.86000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM3.47000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 378
Unit Price: RM3.47000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 695
Unit Price: RM3.66000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 104
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: RM3.66000
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS232 16-TSSOP
16-TSSOP, M16.173 PKG

ISL83220ECVZ

DigiKey Part Number
ISL83220ECVZ-ND
Manufacturer
Manufacturer Product Number
ISL83220ECVZ
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL83220ECVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types