ISL83488IB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,225
Unit Price: RM5.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,700
Unit Price: RM40.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,244
Unit Price: RM29.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,581
Unit Price: RM20.40914
Datasheet

Similar


Texas Instruments
In Stock: 161,842
Unit Price: RM22.10000
Datasheet

Similar


Texas Instruments
In Stock: 4,547
Unit Price: RM18.05000
Datasheet

Similar


Texas Instruments
In Stock: 5,589
Unit Price: RM19.11000
Datasheet

Similar


Texas Instruments
In Stock: 2,818
Unit Price: RM16.55000
Datasheet

Similar


Texas Instruments
In Stock: 4,946
Unit Price: RM17.49000
Datasheet

Similar


Texas Instruments
In Stock: 241
Unit Price: RM24.98000
Datasheet

Similar


Texas Instruments
In Stock: 3,397
Unit Price: RM21.59000
Datasheet

Similar


Texas Instruments
In Stock: 9,961
Unit Price: RM16.47000
Datasheet

Similar


Texas Instruments
In Stock: 934
Unit Price: RM14.70000
Datasheet

Similar


Texas Instruments
In Stock: 1,029
Unit Price: RM13.00000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83488IB

DigiKey Part Number
ISL83488IB-ND
Manufacturer
Manufacturer Product Number
ISL83488IB
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83488IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types