ISL83699IR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,028
Unit Price: RM3.59000
Datasheet
4 Circuit IC Switch 2:1 450mOhm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 2:1 450mOhm 16-QFN (3x3)
16-QFN, MDP

ISL83699IR

DigiKey Part Number
ISL83699IR-ND
Manufacturer
Manufacturer Product Number
ISL83699IR
Description
IC SWITCH SPDT X 4 450MOHM 16QFN
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 450mOhm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL83699IR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 14ns
-3db Bandwidth
-
Charge Injection
-82pC
Channel Capacitance (CS(off), CD(off))
106pF
Current - Leakage (IS(off)) (Max)
3nA
Crosstalk
-98dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types