
ISL84052IVZ-T7A | |
|---|---|
DigiKey Part Number | ISL84052IVZ-T7ATR-ND - Tape & Reel (TR) ISL84052IVZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL84052IVZ-T7A |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84052IVZ-T7A Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer Renesas Electronics Corporation | Switch Time (Ton, Toff) (Max) 50ns, 40ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Charge Injection 2pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 3pF, 12pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 2pA (Typ) |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm (Max) | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84052IVZ | Renesas Electronics Corporation | 534 | ISL84052IVZ-ND | RM9.53000 | MFR Recommended |
| 74HC4052PW,118 | Nexperia USA Inc. | 19,821 | 1727-6332-1-ND | RM1.34000 | Upgrade |
| 74HC4052PW-Q100,11 | Nexperia USA Inc. | 2,118 | 1727-74HC4052PW-Q100,11CT-ND | RM1.69000 | Upgrade |
| ADG659WYRUZ-REEL7 | Analog Devices Inc. | 1,813 | 505-ADG659WYRUZ-REEL7CT-ND | RM27.86000 | Upgrade |
| ADG659YRQZ | Analog Devices Inc. | 61 | ADG659YRQZ-ND | RM24.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.87000 | RM13.87 |
| 10 | RM10.42900 | RM104.29 |
| 25 | RM9.56960 | RM239.24 |
| 100 | RM8.62230 | RM862.23 |
| Unit Price without VAT: | RM13.87000 |
|---|---|
| Unit Price with VAT: | RM15.25700 |

