


ISL84467IRTZ-T | |
|---|---|
DigiKey Part Number | ISL84467IRTZ-TTR-ND - Tape & Reel (TR) ISL84467IRTZ-TCT-ND - Cut Tape (CT) ISL84467IRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84467IRTZ-T |
Description | IC SWITCH SPDTX4 400MOHM 16TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 400mOhm (Typ) 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL84467IRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 400mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 33ns, 16ns | |
-3db Bandwidth | - | |
Charge Injection | 248pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF | |
Current - Leakage (IS(off)) (Max) | 70nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM5.61500 | RM56.15 |
| 25 | RM5.05600 | RM126.40 |
| 100 | RM4.45100 | RM445.10 |
| 250 | RM4.16788 | RM1,041.97 |
| 500 | RM3.99854 | RM1,999.27 |
| 1,000 | RM3.85994 | RM3,859.94 |
| 2,500 | RM3.79777 | RM9,494.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM3.60681 | RM21,640.86 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

