ISL84521IVZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM9.11565
Datasheet

Similar


Analog Devices Inc.
In Stock: 463
Unit Price: RM23.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,277
Unit Price: RM23.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 456
Unit Price: RM23.09000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,481
Unit Price: RM16.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: RM52.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM31.47513
Datasheet
4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84521IVZ-T

DigiKey Part Number
ISL84521IVZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84521IVZ-T
Description
IC SW SPST-NCX4 100OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84521IVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
80ns, 30ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types