ISL84522IB-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: RM26.03354
Datasheet

Similar


Vishay Siliconix
In Stock: 380
Unit Price: RM16.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: RM28.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM16.32197
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: RM55.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 201
Unit Price: RM47.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM28.69234
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,700
Unit Price: RM15.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: RM52.21000
Datasheet
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
16 SOIC

ISL84522IB-T

DigiKey Part Number
ISL84522IB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84522IB-T
Description
IC SW SPST-NOX4 100OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL84522IB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
80ns, 30ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types