
ISL84684IIZ-T | |
|---|---|
DigiKey Part Number | ISL84684IIZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL84684IIZ-T |
Description | IC SWITCH SPDTX2 140MOHM 10WLCSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 140mOhm (Typ) 10-WLCSP (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL84684IIZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 140mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 260pC | |
Channel Capacitance (CS(off), CD(off)) | 140pF | |
Current - Leakage (IS(off)) (Max) | 900nA (Typ) | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, WLCSP | |
Supplier Device Package | 10-WLCSP (2x1.5) | |
Base Product Number |

