Similar

ISL84684IUZ | |
|---|---|
DigiKey Part Number | ISL84684IUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84684IUZ |
Description | IC SWITCH SPDTX2 500MOHM 10MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84684IUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 55mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 27ns | |
-3db Bandwidth | - | |
Charge Injection | 94pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


